Nichifu, TMEV Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, #4 Stud Size Vinyl, Blue
- RS Stock No.:
- 490-3953
- Mfr. Part No.:
- HC TMEV2Y-3-BLUE
- Brand:
- Nichifu
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3953
- Mfr. Part No.:
- HC TMEV2Y-3-BLUE
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | TMEV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 5.89mm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | #4 | |
| Colour | Blue | |
| Overall Length | 21.31mm | |
| Contact Material | Copper | |
| Thickness | 0.84mm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series TMEV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 5.89mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size #4 | ||
Colour Blue | ||
Overall Length 21.31mm | ||
Contact Material Copper | ||
Thickness 0.84mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
