RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow
- RS Stock No.:
- 178-8360
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8360
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 8.5mm | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 4.3mm | |
| Colour | Yellow | |
| Overall Length | 27mm | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 8.5mm | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 4.3mm | ||
Colour Yellow | ||
Overall Length 27mm | ||
Contact Material Copper | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated spade connector has overall length of 27mm with thickness of 1mm and 600V of voltage rating.
Colour: Yellow
Maximum Temperature Range: 105°C
Maximum Temperature Range: 105°C
