Sauter FA 300. Force Gauge, Range: FA, Resolution: 2 N, RSCAL
- RS Stock No.:
- 192-5892
- Mfr. Part No.:
- FA 300.
- Brand:
- Sauter
Subtotal (1 unit)*
£366.34
(exc. VAT)
£439.61
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.34 |
*price indicative
- RS Stock No.:
- 192-5892
- Mfr. Part No.:
- FA 300.
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±1 % | |
| Resolution | 2 N | |
| Units Measured | kg, N | |
| Power Source | Rechargeable Battery | |
| Weight | 560g | |
| Height | 50mm | |
| Length | 230mm | |
| Standards/Approvals | ISO | |
| Width | 60mm | |
| Series | FA | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±1 % | ||
Resolution 2 N | ||
Units Measured kg, N | ||
Power Source Rechargeable Battery | ||
Weight 560g | ||
Height 50mm | ||
Length 230mm | ||
Standards/Approvals ISO | ||
Width 60mm | ||
Series FA | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FA Series Force Gauge, Analogue
Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws
Supplied with
Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case
Related links
- Sauter FA 300 Force Gauge Resolution: 2 N
- Sauter FA 200. Force Gauge Resolution: 1 N, RSCAL
- Sauter FA 100. Force Gauge Resolution: 0.5 N, RSCAL
- Sauter FA 50. Force Gauge Resolution: 0.25 N, RSCAL
- Sauter FA 200 Force Gauge Resolution: 1 N
- Sauter FA 50 Force Gauge Resolution: 0.25 N
- Sauter FA 100 Force Gauge Resolution: 0.5 N
- Sauter FA 500 Force Gauge Resolution: 2.5 N
