Sauter FH 2KUK Force Gauge 2000Hz RS232, Resolution: 1 N, With RS Calibration
- RS Stock No.:
- 181-1973
- Mfr. Part No.:
- FH 2KUK
- Brand:
- Sauter
Stock information currently inaccessible
- RS Stock No.:
- 181-1973
- Mfr. Part No.:
- FH 2KUK
- Brand:
- Sauter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
FH-M Force-measuring device with with RS-232 interface and external measuring cells
Turnable display with backlight
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
