Sauter FH 2UK Force Gauge 2000Hz RS232, Range: 2N, Resolution: 0.001 N
- RS Stock No.:
- 181-1963
- Mfr. Part No.:
- FH 2UK
- Brand:
- Sauter
Stock information currently inaccessible
- RS Stock No.:
- 181-1963
- Mfr. Part No.:
- FH 2UK
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Range | 2N | |
| Best Accuracy | ±0.5 % | |
| Measurement Units | kg, kN, lb, N, t | |
| Resolution | 0.001 N | |
| Sampling Rate | 2000Hz | |
| Digital Output | RS232 | |
| Battery Life | 12 h | |
| Battery Type | Rechargeable | |
| Visual Alarm | Yes | |
| Plug Type | Type G - British 3-pin | |
| Weight | 640g | |
| Length | 66mm | |
| Height | 230mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Range 2N | ||
Best Accuracy ±0.5 % | ||
Measurement Units kg, kN, lb, N, t | ||
Resolution 0.001 N | ||
Sampling Rate 2000Hz | ||
Digital Output RS232 | ||
Battery Life 12 h | ||
Battery Type Rechargeable | ||
Visual Alarm Yes | ||
Plug Type Type G - British 3-pin | ||
Weight 640g | ||
Length 66mm | ||
Height 230mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CN
Sauter Force Gauge
The Sauter digital force gauge has a range of up to 2N. This gauge belongs to the Sauter FH series. It is a universal digital force gauge for tension and compression tests. This is lightweight and easy to carry. The gauge unit comes with rechargeable batteries and a charger with a hard carrying case.
Features and Benefits
• Turnable display with backlight
• Can be mounted on all the manual test stands
• Digital force gauge with internal sensor
• Data interface RS-232 is included
• Standard attachments as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb and kg
• Real-time or Peak Hold Mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• UK plug type
• Mini Statistics Kit: Calculates the average result from up to 10 stored single results
• Can be mounted on all the manual test stands
• Digital force gauge with internal sensor
• Data interface RS-232 is included
• Standard attachments as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb and kg
• Real-time or Peak Hold Mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• UK plug type
• Mini Statistics Kit: Calculates the average result from up to 10 stored single results
Applications
• Material force testing
• Quality control and assurance
• Spring testing
• Opening force testing
• Quality control and assurance
• Spring testing
• Opening force testing
