Sauter FH 2KUK Force Gauge 2000Hz RS232, Resolution: 1 N

Stock information currently inaccessible

Calibration Options:

Each

£738.30

(exc. VAT)

£885.96

(inc. VAT)

RS Stock No.:
181-1957
Mfr. Part No.:
FH 2KUK
Brand:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Best Accuracy

±0.5 %

Measurement Units

kN

Resolution

1 N

Sampling Rate

2000Hz

Digital Output

RS232

Battery Life

12 h

Battery Type

ACCU

Visual Alarm

Yes

Plug Type

Type C - Europlug

Height

230mm

Length

66mm

Width

36mm

Dimensions

66 x 36 x 230mm

COO (Country of Origin):
CN
FH-M Force-measuring device with with RS-232 interface and external measuring cells

Turnable display with backlight
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy