Tractel handifor 200 Force Gauge, Range: Handifor, Resolution: 0.5 kg, RSCAL
- RS Stock No.:
- 904-932
- Mfr. Part No.:
- handifor 200
- Brand:
- Tractel
Subtotal (1 unit)*
£299.44
(exc. VAT)
£359.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.44 |
*price indicative
- RS Stock No.:
- 904-932
- Mfr. Part No.:
- handifor 200
- Brand:
- Tractel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Units Measured | Dan, kg, lb | |
| Resolution | 0.5 kg | |
| Display Type | LCD | |
| Battery Life | 100h | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 500g | |
| Standards/Approvals | CE, EU | |
| Height | 30mm | |
| Width | 70mm | |
| Length | 152mm | |
| Series | Handifor | |
| Maximum Operating Temperature | 50°C | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Units Measured Dan, kg, lb | ||
Resolution 0.5 kg | ||
Display Type LCD | ||
Battery Life 100h | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 500g | ||
Standards/Approvals CE, EU | ||
Height 30mm | ||
Width 70mm | ||
Length 152mm | ||
Series Handifor | ||
Maximum Operating Temperature 50°C | ||
Calibrated RSCAL | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The miniscale handifor® is lightweight, Compact and ergonomic. It is designed to measure forces or light loads. Specially designed for difficult load control conditions, the handifor can measure the weight of your packages, shipping bags, couriers, materials in laboratories and many other materials that need weighing.
One S-hooks and one shackle included
Power supply: two 1.5 V AAA batteries (LR3)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
14 mm (9⁄16 in) LCD Display
IP 40 Protection
Related links
- Tractel handifor 200 Force Gauge Resolution: 0.5 kg
- Tractel handifor 50 Force Gauge Resolution: 0.2 kg, RSCAL
- Tractel handifor 100 Force Gauge Resolution: 0.2 kg, RSCAL
- Tractel handifor 100 Force Gauge Resolution: 0.2 kg
- Tractel handifor 50 Force Gauge Resolution: 0.2 kg
- Tractel handifor 20 Force Gauge Resolution: 0.1 kg
- Tractel Dynafor Pro 3 Range: Dynafor Pro, Resolution: 0.5 kg
- Tractel Dynafor Expert 2t Force Gauge 4 Hz Resolution: 0.5 kg
