RS PRO Mounting Foot, For Use With Anti-Vibration Mount

Subtotal (1 bag of 50 units)*

£37.12

(exc. VAT)

£44.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£37.12£0.742

*price indicative

RS Stock No.:
656-004
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Mounting Foot

Product Type

Mounting Foot

For Use With

Anti-Vibration Mount

Standards/Approvals

UL94 HB

COO (Country of Origin):
CN

RS PRO Mounting Foot Anti-Vibration Mount


RS PRO offers a reliable Mounting Foot designed for use with Anti-Vibration Mounts. This product provides a secure and stable base, enhancing the performance and longevity of vibration-sensitive equipment.

Features and Benefits


Durable Construction: Ensures long-lasting performance in industrial environments.
Easy Installation: Simplifies the setup process, saving time and effort.
Compatibility: Specifically designed for use with Anti-Vibration Mounts, ensuring optimal performance.

Applications


Industrial machinery
HVAC systems
Automotive equipment

Additional Information


Complies with UL94 HB standards for safety and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy