Marquardt Momentary Foot Switch - Polyamide Case Material, SPDT, SPST, 6 A Contact Current, 250V Contact Voltage
- RS Stock No.:
- 907-7100
- Mfr. Part No.:
- 2410.0501
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-7100
- Mfr. Part No.:
- 2410.0501
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPDT, SPST | |
| Switch Operation | Momentary | |
| Case Material | Polyamide | |
| Contact Voltage Rating AC | 250V | |
| Contact Current Rating | 6 A | |
| Guard Cover | Yes | |
| Contact Material | Silver | |
| Colour | Black, Grey | |
| Length | 196mm | |
| Dimensions | 196 x 100.5 x 45.5mm | |
| Height | 45.5mm | |
| Width | 100.5mm | |
| Standards Met | ENEC | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPDT, SPST | ||
Switch Operation Momentary | ||
Case Material Polyamide | ||
Contact Voltage Rating AC 250V | ||
Contact Current Rating 6 A | ||
Guard Cover Yes | ||
Contact Material Silver | ||
Colour Black, Grey | ||
Length 196mm | ||
Dimensions 196 x 100.5 x 45.5mm | ||
Height 45.5mm | ||
Width 100.5mm | ||
Standards Met ENEC | ||
- COO (Country of Origin):
- TN
