Bernstein AG Foot Switch - Aluminium

Image representative of range

Subtotal (1 unit)*

£274.99

(exc. VAT)

£329.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.99

*price indicative

RS Stock No.:
940-180
Mfr. Part No.:
6061000585
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Series

Series F1

Product Type

Foot Switch

Housing Material

Aluminium

IP Rating

IP67

Width

145mm

Length

156mm

Hazardous Area Certification

No

Height

250mm

Standards/Approvals

EN 60947-5-1

Colour

Black

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Bernstein AG foot-switch offers robust functionality for industrial applications, engineered for energy-efficient operation with an electrodynamic energy generator, ensuring reliable performance in demanding environments.

Operates with a voltage supply from an electrodynamic energy generator

Achieves a transmission range of approximately 80 meters in open space

Designed with an IP 67 protection type for enhanced durability

Features a mechanical life rating of up to 1 x 10 switching cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy