Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage, Repacked

Subtotal (1 unit)*

£169.94

(exc. VAT)

£203.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.94

*price indicative

RS Stock No.:
865-418
Mfr. Part No.:
XPEM110W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

1NO Form C

Series

Harmony XPE

Product Type

Foot Switch

Housing Material

Metal

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Switch Contact Current

3A

IP Rating

IP66

Terminal Type

Screw

Guard Cover

No

Switch Configuration

1 Step

Length

190mm

Height

90mm

Hazardous Area Certification

No

Standards/Approvals

UL 508

Width

120mm

Product Condition

Repacked

Colour

Blue

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Pedal switch designed for effective control in various environments. Its sturdy metal construction and single foot operation provide a reliable solution for various operational needs.

Reconditioned for enhanced reliability

Weighs only 7.848 kg, ensuring easy installation

Offers a lifespan of 15 million mechanical cycles

Complies with CEI standards for safety and performance

1

28


27

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy