Marquardt Foot Switch -
- RS Stock No.:
- 690-491
- Mfr. Part No.:
- 2420.4101
- Brand:
- Marquardt
Image representative of range
Subtotal (1 unit)*
£51.01
(exc. VAT)
£61.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.01 |
*price indicative
- RS Stock No.:
- 690-491
- Mfr. Part No.:
- 2420.4101
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Foot Switch | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Foot Switch | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Marquardt Foot Switch -
- Marquardt Foot Switch (On)-Off Foot Switch - SPST Polyamide 6A Contact Current, 250 V ac Contact Voltage
- Marquardt Foot Switch (On)-Off Foot Switch - DPST Polyamide 6A Contact Current, 250 V ac Contact Voltage
- Marquardt (On)-Off Foot Switch - SPCO Polyamide 6A Contact Current
- Variohm Euro Sensor Foot Switch -
- Siemens Momentary Foot Switch - SPDT Metal
- RS PRO Foot Switch WAN Foot Switch -
- RS PRO Foot Switch Momentary Foot Switch - SPCO Die Cast Zinc 20A Contact Current
