RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Plastic 3A Contact Current, 400 V Contact Voltage
- RS Stock No.:
- 606-331
- Brand:
- RS PRO
Subtotal (1 unit)*
£30.10
(exc. VAT)
£36.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.10 |
*price indicative
- RS Stock No.:
- 606-331
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foot Switch | |
| Contact Configuration | NO + NC | |
| Series | RS PRO | |
| Switch Operation | Snap Action | |
| Housing Material | Plastic | |
| Contact AC Voltage | 400V | |
| Contact DC Voltage | 250V | |
| Switch Contact Current | 3A | |
| Switch Environment | Heavy Duty | |
| IP Rating | IP65 | |
| Guard Cover | Yes | |
| Terminal Type | Cable Clamp, Screw | |
| Length | 280mm | |
| Hazardous Area Certification | No | |
| Width | 140mm | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-5 | |
| Height | 85mm | |
| Colour | Yellow | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foot Switch | ||
Contact Configuration NO + NC | ||
Series RS PRO | ||
Switch Operation Snap Action | ||
Housing Material Plastic | ||
Contact AC Voltage 400V | ||
Contact DC Voltage 250V | ||
Switch Contact Current 3A | ||
Switch Environment Heavy Duty | ||
IP Rating IP65 | ||
Guard Cover Yes | ||
Terminal Type Cable Clamp, Screw | ||
Length 280mm | ||
Hazardous Area Certification No | ||
Width 140mm | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-5 | ||
Height 85mm | ||
Colour Yellow | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- IT
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a metal cover.
Free movement of the lever
Yellow cover and grey base
Very sturdy and reliable also in harsh environment
PG16 cable gland
IP65 protection
CE compliant
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a metal cover.
Free movement of the lever
Yellow cover and grey base
Very sturdy and reliable also in harsh environment
PG16 cable gland
IP65 protection
CE compliant
Related links
- RS PRO Light Duty Snap Action Foot Switch - 2 X (1 NC + 1 NO) Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Metal 3A Contact Current, 400 V Contact Voltage
- RS PRO Light Duty Snap Action Foot Switch - CO 250 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Aluminium 6A Contact Current, 400 V ac Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 400 V ac Contact
- RS PRO Medium Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 6A Contact Current, 400 V ac Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 400 V ac Contact
- ABB Snap Action Foot Switch - 1 NO/1 NC ABS 10A Contact Current, 400 V ac Contact Voltage
