3M 4943F, VHB™ Grey Foam Tape, 12mm x 33m, 1.1mm Thick
- RS Stock No.:
- 909-3809
- Mfr. Part No.:
- 3M 4943 12mm x 33m
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-3809
- Mfr. Part No.:
- 3M 4943 12mm x 33m
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 44 N/cm | |
| Foam Density | 720kg/m³ | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Model Number | 4943F | |
| Maximum Operating Temperature | +150 (Short Term)°C | |
| Series | VHB™ | |
Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 44 N/cm | ||
Foam Density 720kg/m³ | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
Model Number 4943F | ||
Maximum Operating Temperature +150 (Short Term)°C | ||
Series VHB™ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ VHB™ Tape 4943, 12 mm x 33 m, Gray
The 3M™ VHB™ Tape 4943 uses a 1.1 mm grey acrylic adhesive providing a strong doubled sided foam tape with a conformable acrylic foam core. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood. This 3M quality tape provides shear strength, conformability, surface adhesion and temperature resistance.
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
Strong and durable bonds to a wide variety of high to medium surface energy substrates like aluminium, stainless steel, galvanised steel, polycarbonate, ABS
Invisible bond: Enhance your design appearance with virtually invisible bonding
Simplifies and speeds up production processes as it provides immediate handling strength and allows to rout bonded parts faster through manufacturing operations as no curing time is needed
Allows the use of thinner, lighter weight and dissimilar materials
Offers a good plastisiser resistance
A durable difference: With a bond thats built to withstand the rigours of exposure, 3M™ VHB™ Tapes resist hot, cold and cycling temperatures, UV light, moisture, and solvents.
Demanding strength: For your most demanding bonding applications, 3M™ VHB™Tapes distribute dynamic or static stress over the entire surface of the design, improving holding strength and eliminating the need for mechanical fasteners
Energy absorption: Stress and energy is absorbed in the foam and not transferred to the bond line
Stress relaxation: Over time, stress is relaxed away from the bond, and absorbed by the foam
Invisible bond: Enhance your design appearance with virtually invisible bonding
Simplifies and speeds up production processes as it provides immediate handling strength and allows to rout bonded parts faster through manufacturing operations as no curing time is needed
Allows the use of thinner, lighter weight and dissimilar materials
Offers a good plastisiser resistance
A durable difference: With a bond thats built to withstand the rigours of exposure, 3M™ VHB™ Tapes resist hot, cold and cycling temperatures, UV light, moisture, and solvents.
Demanding strength: For your most demanding bonding applications, 3M™ VHB™Tapes distribute dynamic or static stress over the entire surface of the design, improving holding strength and eliminating the need for mechanical fasteners
Energy absorption: Stress and energy is absorbed in the foam and not transferred to the bond line
Stress relaxation: Over time, stress is relaxed away from the bond, and absorbed by the foam
3M™ VHB™ Tape 4943F is a gray, 1.1 mm, low temp appliable adhesive on both sides of a conformable, acrylic foam core. It can replace rivets, welds and screws. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
Applications
3M™ VHB™ Tape 4943F is a gray, 1.1 mm, low temp appliable adhesive on both sides of a conformable, acrylic foam core. It can replace rivets, welds and screws. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Virtually invisible fastening keeps surfaces smooth
Grey, 1.1 mm, low temp applicable acrylic adhesive on a conformable foam core
Creates a permanent seal against water, moisture and more
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Virtually invisible fastening keeps surfaces smooth
Grey, 1.1 mm, low temp applicable acrylic adhesive on a conformable foam core
Creates a permanent seal against water, moisture and more
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Virtually invisible fastening keeps surfaces smooth
Grey, 1.1 mm, low temp applicable acrylic adhesive on a conformable foam core
Creates a permanent seal against water, moisture and more
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Virtually invisible fastening keeps surfaces smooth
Grey, 1.1 mm, low temp applicable acrylic adhesive on a conformable foam core
Creates a permanent seal against water, moisture and more
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
