- RS Stock No.:
- 842-1089
- Mfr. Part No.:
- 468MP
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 842-1089
- Mfr. Part No.:
- 468MP
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Adhesive Transfer Tapes
These 3M adhesive transfer tapes are a modified acrylic adhesive ideal for very high-bond strength to many surfaces. The tapes have an excellent chemical resistance and bold strength even at elevated temperatures.
Designed for temperature exposure up to 149°C
Specifications
Attribute | Value |
---|---|
Width | 76.2mm |
Thickness | 0.13mm |
Length | 55m |
Backing Material | Acrylic Foam |
Colour | Clear |
Adhesion Strength | 19.5 N/cm |
Adhesive Material | Acrylic |
Tensile Strength | 22N/cm |
Model Number | 468MP |
Maximum Operating Temperature | +204°C |
Adhesion Strength Unfaced Side | 19.5N/cm |