Coroplast White Foam Tape, 38mm x 33m, 1.1mm Thick
- RS Stock No.:
- 685-1719
- Mfr. Part No.:
- 9311SPT - 38MMx33M
- Brand:
- Coroplast
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 685-1719
- Mfr. Part No.:
- 9311SPT - 38MMx33M
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Width | 38mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Colour | White | |
| Adhesion Strength | 15.6 N/cm | |
| Foam Density | 800kg/m³ | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 7.41N/cm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Width 38mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Colour White | ||
Adhesion Strength 15.6 N/cm | ||
Foam Density 800kg/m³ | ||
Adhesive Material Acrylic | ||
Tensile Strength 7.41N/cm | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Related links
- 22104 19mm x 33m, 1.1mm Thick
- 3M 4026 White Foam Tape 1.6 mm Thick
- 3M SCOTCH 4026 White Foam Tape 1.6 mm Thick
- 3M 4026 White Foam Tape 1.6 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO White Foam Tape 4.8 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
