3M 3M 4026 Natural Foam Tape, 25mm x 33m, 1.6mm Thick
- RS Stock No.:
- 383-3910
- Brand:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 383-3910
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | PUR Foam | |
| Colour | Natural | |
| Adhesion Strength | 27.5 N/cm | |
| Foam Density | 290kg/m³ | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 27.5N/cm | |
| Maximum Operating Temperature | +104°C | |
| Model Number | 3M 4026 | |
| Adhesion Strength Unfaced Side | 12.5N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material PUR Foam | ||
Colour Natural | ||
Adhesion Strength 27.5 N/cm | ||
Foam Density 290kg/m³ | ||
Adhesive Material Acrylic | ||
Tensile Strength 27.5N/cm | ||
Maximum Operating Temperature +104°C | ||
Model Number 3M 4026 | ||
Adhesion Strength Unfaced Side 12.5N/cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
