3M 4945P, VHB™ White Foam Tape, 19mm x 33m, 1.1mm Thick

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£38.05

(exc. VAT)

£45.66

(inc. VAT)

RS Stock No.:
192-1677
Mfr. Part No.:
3M 4945 19mm x 33m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

19mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Foam Density

800kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+149 (Short Term)°C

Model Number

4945P

Series

VHB™

3M Foam Tape, For Use On High Energy Surfaces, Acrylic Backing - VHB Series - 3M 4945 19mm x 33m


For bonds that are close to invisible, reach for this 3M foam tape. It gives you design freedom as you can do away with mechanical fasteners such as screws and rivets. An adhesion strength of 44N/cm means it sticks like glue to glass and most plastics. To even out a load, this product's bonding technology spreads stress across the entire length of your join, giving you a stable connection.

Features & Benefits


• Bonds instantly to save time
• Dampens vibration to minimise wear and tear on your workpiece
• Easily cut to size for custom design work

Applications


• Architectural offices
• Transportation industry
• Automotive manufacturing

Can I use this foam tape in harsh locations?


Yes, you can trust the product in challenging settings where contamination is likely, as it resists UV light, moisture and most solvents.

Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy