Delta Fluid Products 5474WHITE2X10, Scapa 5474 White Double Sided Foam Tape, 10mm x , 1 mm, 2 mm Thick
- RS Stock No.:
- 333-374
- Mfr. Part No.:
- 5474WHITE2X10
- Brand:
- Delta Fluid Products
Stock information currently inaccessible
- RS Stock No.:
- 333-374
- Mfr. Part No.:
- 5474WHITE2X10
- Brand:
- Delta Fluid Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Fluid Products | |
| Width | 10mm | |
| Thickness | 1 mm, 2 mm | |
| Backing Material | PE | |
| Colour | White | |
| Model Number | 5474WHITE2X10 | |
| Series | Scapa 5474 | |
| Select all | ||
|---|---|---|
Brand Delta Fluid Products | ||
Width 10mm | ||
Thickness 1 mm, 2 mm | ||
Backing Material PE | ||
Colour White | ||
Model Number 5474WHITE2X10 | ||
Series Scapa 5474 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Delta Fluid Products Double Sided Foam Tape is a general-purpose foam bonding tape. The Polyethylene foam is predominantly closed celled. An aggressive rubber resin pressure sensitive adhesive is coated on both sides, and the product has a paper release liner. The material can be supplied with a film liner facilitating automatic application
Coated on both sides with a high quality pressure sensitive rubber resin adhesive
Paper release liner reducing dimensional change during application
Resistance to corrosion and moisture
No known hazards associated with this product
Paper release liner reducing dimensional change during application
Resistance to corrosion and moisture
No known hazards associated with this product