RS PRO F1 Medium Density Rectangular Foam Insert, For Use With RS PRO ABS Stackable Tool Boxes
- RS Stock No.:
- 136-8891
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 136-8891
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Foam Shape | Rectangular | |
| Model Number | F1 | |
| Density | Medium | |
| Colour | Black | |
| For Use With | RS PRO ABS Stackable Tool Boxes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Foam Shape Rectangular | ||
Model Number F1 | ||
Density Medium | ||
Colour Black | ||
For Use With RS PRO ABS Stackable Tool Boxes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
RS Pro Protective Foam Panel
From RS Pro, this shaped foam panel is designed for use with RS Pro Stackable Tool Boxes. The foam sheet provides protection of tools in storage and transit, and shaped to fit snugly in the tool box lid.
Features and Benefits
Medium Density Foam offers a great level of protection
Pre-cut panel is easy to install
Pre-cut panel is easy to install
