SAM MODM-117 Rectangular Foam Insert, For Use With 50-C-J6MM
- RS Stock No.:
- 900-786
- Mfr. Part No.:
- MODM-117
- Brand:
- SAM
Subtotal (1 unit)*
£41.62
(exc. VAT)
£49.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.62 |
*price indicative
- RS Stock No.:
- 900-786
- Mfr. Part No.:
- MODM-117
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-117 | |
| Colour | Black | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 180mm | |
| For Use With | 50-C-J6MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-117 | ||
Colour Black | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 180mm | ||
For Use With 50-C-J6MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed as a replacement solution for the 106C-J9MM composition, ensuring tools are organised and secure. It facilitates easy customisation of tool storage.
Empty foam module for replacement, sold without tools
Dimensionally precise with a length of 410mm, width of 180mm, and height of 40mm
Lightweight design at just 0.1 kg facilitates easy handling
Marked as a consumable, it reflects normal wear phenomena
Related links
- SAM MODM-112 Rectangular Foam Insert, For Use With SAM Outillage 50-C-J6MM
- SAM MODM-230 Rectangular Foam Insert, For Use With Z-153-J6MM
- SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- SAM MODM-224 Rectangular Foam Insert, For Use With ZS-J12PCEMM
- SAM MODM-223 Rectangular Foam Insert, For Use With EX-007-J8MM
- SAM MODM-184 Rectangular Foam Insert, For Use With 75-SHR60-1MM
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-222 Rectangular Foam Insert, For Use With LPJ-10MM
