SAM MODM-255 Rectangular Foam Insert, For Use With CP-30ZPM
- RS Stock No.:
- 898-964
- Mfr. Part No.:
- MODM-255
- Brand:
- SAM
Subtotal (1 unit)*
£66.62
(exc. VAT)
£79.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.62 |
*price indicative
- RS Stock No.:
- 898-964
- Mfr. Part No.:
- MODM-255
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | MODM-255 | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Colour | Black | |
| Width | 420mm | |
| Standards/Approvals | No | |
| Length | 550mm | |
| Height | 50mm | |
| For Use With | CP-30ZPM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number MODM-255 | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Colour Black | ||
Width 420mm | ||
Standards/Approvals No | ||
Length 550mm | ||
Height 50mm | ||
For Use With CP-30ZPM | ||
- COO (Country of Origin):
- FR
The SAM vacuum foam module serves as an essential replacement component designed for specific compositions in tool storage solutions.
Empty foam module designed for replacement needs
Lightweight construction at just 0.1 kg
Dimensions of 420 mm in width, 550 mm in length, and 50 mm in height
Sold without accompanying tools, maintaining versatility
Categorised as a consumable, acknowledging normal wear
Related links
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- SAM MODM-187 Rectangular Foam Insert, For Use With CP-SCJMM
- SAM MODM-254 Rectangular Foam Insert, For Use With CP-98ZPM
- SAM MODM-188 Rectangular Foam Insert, For Use With CP-STJMM
- SAM MODM-256 Rectangular Foam Insert, For Use With CP-17ZPM
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
