GE 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13

Stock information currently inaccessible
RS Stock No.:
818-8215
Mfr. Part No.:
62564
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

36 W

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

3350 lm

COO (Country of Origin):
US