GE 76 W T5 Fluorescent Tube, 7000 lm, 1500mm, G5

Image representative of range

Stock information currently inaccessible
RS Stock No.:
804-0009
Mfr. Part No.:
61072
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

76 W

Length Imperial

5ft

Length Metric

1500mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

840

Luminosity

7000 lm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy