GE 46 W T5 Fluorescent Tube, 4900 lm, 1500mm, G5

Image representative of range

Stock information currently inaccessible
RS Stock No.:
803-9999
Mfr. Part No.:
61073
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

46 W

Length Imperial

5ft

Length Metric

1500mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

840

Luminosity

4900 lm

COO (Country of Origin):
CN