GE 28 W T5 Fluorescent Tube, 2900 lm, 1200mm, G5
- RS Stock No.:
- 803-9882
- Mfr. Part No.:
- 61095
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-9882
- Mfr. Part No.:
- 61095
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 28 W | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Lamp Size | T5 | |
| Colour Temperature | 2700K | |
| Lamp Base | G5 | |
| Colour Tone | Warm White | |
| Colour Reference | 827 | |
| Luminosity | 2900 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 28 W | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Lamp Size T5 | ||
Colour Temperature 2700K | ||
Lamp Base G5 | ||
Colour Tone Warm White | ||
Colour Reference 827 | ||
Luminosity 2900 lm | ||
- COO (Country of Origin):
- CN
