Narva 36 W T8 Fluorescent Tube Red, 1200mm, G13
- RS Stock No.:
- 795-9583
- Mfr. Part No.:
- LT 36W/015 RED
- Brand:
- Narva
Stock information currently inaccessible
- RS Stock No.:
- 795-9583
- Mfr. Part No.:
- LT 36W/015 RED
- Brand:
- Narva
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Narva | |
| Wattage | 36 W | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Colour Tone | Red | |
| Colour Reference | 015 | |
| Select all | ||
|---|---|---|
Brand Narva | ||
Wattage 36 W | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Colour Tone Red | ||
Colour Reference 015 | ||
- COO (Country of Origin):
- DE
