Narva 16 W T8 Fluorescent Tube, 1490 lm, 600mm, G13
- RS Stock No.:
- 795-9536
- Mfr. Part No.:
- LT-ES 16 W/840
- Brand:
- Narva
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9536
- Mfr. Part No.:
- LT-ES 16 W/840
- Brand:
- Narva
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Narva | |
| Wattage | 16 W | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Warm White | |
| Colour Reference | 840 | |
| Luminosity | 1490 lm | |
| Select all | ||
|---|---|---|
Brand Narva | ||
Wattage 16 W | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Warm White | ||
Colour Reference 840 | ||
Luminosity 1490 lm | ||
- COO (Country of Origin):
- DE
