Sylvania 32 W T8 Fluorescent Tube, 2600 lm, 1200mm, G13
- RS Stock No.:
- 794-3213
- Mfr. Part No.:
- 0001607
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 794-3213
- Mfr. Part No.:
- 0001607
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 32 W | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 2600 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 32 W | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 2600 lm | ||
- COO (Country of Origin):
- DE
