Osram 36 W T8 Fluorescent Tube, 1800 lm, 1200mm, G13
- RS Stock No.:
- 792-6993
- Mfr. Part No.:
- 4050300010526
- Brand:
- Osram
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 792-6993
- Mfr. Part No.:
- 4050300010526
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 36 W | |
| Shape | Linear | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3500K | |
| Lamp Base | G13 | |
| Colour Tone | Natural | |
| Colour Reference | 76 | |
| Luminosity | 1800 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 36 W | ||
Shape Linear | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Lamp Size T8 | ||
Colour Temperature 3500K | ||
Lamp Base G13 | ||
Colour Tone Natural | ||
Colour Reference 76 | ||
Luminosity 1800 lm | ||
- COO (Country of Origin):
- DE
