Osram 51 W T8 Fluorescent Tube, 4200 lm, 1500mm, G13
- RS Stock No.:
- 792-6984
- Mfr. Part No.:
- 4008321339690
- Brand:
- Osram
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 792-6984
- Mfr. Part No.:
- 4008321339690
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 51 W | |
| Shape | Linear | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 4200 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 51 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 4200 lm | ||
