Osram 80 W T5 Fluorescent Tube, 5700 lm, 1500mm, G5
- RS Stock No.:
- 792-6937
- Mfr. Part No.:
- 4050300591803
- Brand:
- Osram
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 792-6937
- Mfr. Part No.:
- 4050300591803
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 80 W | |
| Shape | Linear | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T5 | |
| Colour Temperature | 6500K | |
| Lamp Base | G5 | |
| Colour Tone | Daylight | |
| Colour Reference | 865 | |
| Luminosity | 5700 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 80 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T5 | ||
Colour Temperature 6500K | ||
Lamp Base G5 | ||
Colour Tone Daylight | ||
Colour Reference 865 | ||
Luminosity 5700 lm | ||
