Osram 80 W T5 Fluorescent Tube, 6150 lm, 1500mm, G5

Image representative of range

Stock information currently inaccessible
RS Stock No.:
792-6924
Mfr. Part No.:
4050300591827
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

80 W

Shape

Linear

Length Imperial

5ft

Length Metric

1500mm

Lamp Size

T5

Colour Temperature

3000K

Lamp Base

G5

Colour Tone

Warm White

Colour Reference

830

Luminosity

6150 lm