GE 13 W T5 Fluorescent Tube, 850 lm, 550mm, G5
- RS Stock No.:
- 782-3462
- Mfr. Part No.:
- 39439
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-3462
- Mfr. Part No.:
- 39439
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 13 W | |
| Length Imperial | 1.8ft | |
| Length Metric | 550mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3500K | |
| Lamp Base | G5 | |
| Colour Tone | White | |
| Colour Reference | 534 | |
| Luminosity | 850 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 13 W | ||
Length Imperial 1.8ft | ||
Length Metric 550mm | ||
Lamp Size T5 | ||
Colour Temperature 3500K | ||
Lamp Base G5 | ||
Colour Tone White | ||
Colour Reference 534 | ||
Luminosity 850 lm | ||
- COO (Country of Origin):
- CN
