GE 39 W T5 Fluorescent Tube, 3200 lm, 850mm, G5
- RS Stock No.:
- 780-6145
- Mfr. Part No.:
- 61109
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-6145
- Mfr. Part No.:
- 61109
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 39 W | |
| Shape | Linear | |
| Length Imperial | 2.8ft | |
| Length Metric | 850mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 3200 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 39 W | ||
Shape Linear | ||
Length Imperial 2.8ft | ||
Length Metric 850mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 3200 lm | ||
- COO (Country of Origin):
- CN
