Sylvania 8 W T5 Fluorescent Tube, 400 lm, 300mm, G5
- RS Stock No.:
- 743-6459
- Mfr. Part No.:
- 0000020
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 743-6459
- Mfr. Part No.:
- 0000020
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 8 W | |
| Shape | Linear | |
| Length Imperial | 1ft | |
| Length Metric | 300mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3500K | |
| Lamp Base | G5 | |
| Colour Tone | White | |
| Colour Reference | 535 | |
| Luminosity | 400 lm | |
| UK Energy Efficiency Rating | G | |
| EU Energy Efficiency Rating | G | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 8 W | ||
Shape Linear | ||
Length Imperial 1ft | ||
Length Metric 300mm | ||
Lamp Size T5 | ||
Colour Temperature 3500K | ||
Lamp Base G5 | ||
Colour Tone White | ||
Colour Reference 535 | ||
Luminosity 400 lm | ||
UK Energy Efficiency Rating G | ||
EU Energy Efficiency Rating G | ||
- COO (Country of Origin):
- CN
