Sylvania 58 W T8 Fluorescent Tube, 3700 lm, 1500mm, G13
- RS Stock No.:
- 725-6367
- Mfr. Part No.:
- 2220
- Brand:
- Sylvania
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-6367
- Mfr. Part No.:
- 2220
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 58 W | |
| Shape | Linear | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 6500K | |
| Lamp Base | G13 | |
| Colour Tone | Daylight | |
| Luminosity | 3700 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 58 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 6500K | ||
Lamp Base G13 | ||
Colour Tone Daylight | ||
Luminosity 3700 lm | ||
- COO (Country of Origin):
- DE
