Sylvania 18 W T8 Fluorescent Tube, 1000 lm, 600mm, G13

Image representative of range

Stock information currently inaccessible
RS Stock No.:
725-6354
Mfr. Part No.:
2218
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

18 W

Shape

Linear

Length Imperial

2ft

Length Metric

600mm

Lamp Size

T8

Colour Temperature

6500K

Lamp Base

G13

Colour Tone

Daylight

Luminosity

1000 lm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy