Sylvania 70 W T8 6ft Fluorescent Tubes, 6000 lm, 1800mm, G13

Stock information currently inaccessible
RS Stock No.:
711-7010
Mfr. Part No.:
581
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

70 W

Shape

Linear

Length Imperial

6ft

Length Metric

1800mm

Lamp Size

T8

Colour Temperature

3500K

Lamp Base

G13

Colour Tone

White

Colour Reference

835

Luminosity

6000 lm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy