Osram 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13

Stock information currently inaccessible
RS Stock No.:
656-1321
Mfr. Part No.:
4050300517872
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

36 W

Shape

Linear

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

3350 lm

COO (Country of Origin):
CN

517872 Fluorescent Tube Features:


517872 (also referred to as 36 W/840) is a 36 watt fluorescent tube. It is a cool white colour with a rated colour temperature of 4000 K. This fluorescent lamp has luminous flux of 3350 lumens (lm) and a colour rendering index of 80.

With an energy rating of A+, it is highly efficient way of lighting your environment. This fluorescent tube has energy consumption of 43 kWh/1000h and a lifespan of 20,000 hours.