Osram 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13
- RS Stock No.:
- 656-1264
- Mfr. Part No.:
- L18835
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-1264
- Mfr. Part No.:
- L18835
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 18 W | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3500K | |
| Lamp Base | G13 | |
| Colour Tone | White | |
| Colour Reference | 835 | |
| Luminosity | 1350 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 18 W | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 3500K | ||
Lamp Base G13 | ||
Colour Tone White | ||
Colour Reference 835 | ||
Luminosity 1350 lm | ||
- COO (Country of Origin):
- DE
