Osram 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13
- RS Stock No.:
- 656-1258
- Mfr. Part No.:
- 4050300517773
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 656-1258
- Mfr. Part No.:
- 4050300517773
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 18 W | |
| Shape | Linear | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 6500K | |
| Lamp Base | G13 | |
| Colour Tone | Natural | |
| Colour Reference | 865 | |
| Luminosity | 1350 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 18 W | ||
Shape Linear | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 6500K | ||
Lamp Base G13 | ||
Colour Tone Natural | ||
Colour Reference 865 | ||
Luminosity 1350 lm | ||
- COO (Country of Origin):
- DE
51773 Fluorescent Tube Features:
517773 is an 18 watt fluorescent tube. It features a cool daylight colour and has a colour temperature rating of 6500K. This fluorescent lamp creates luminous flux of 1300 Ims and has a colour rendering index of ≥77.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 23 kWh/1000h and a lifespan of 20,000 hours.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 23 kWh/1000h and a lifespan of 20,000 hours.
