Kaufel 8 W T5 Fluorescent Tube, 300mm, G5
- RS Stock No.:
- 537-8437
- Mfr. Part No.:
- 735 003- 8 W
- Brand:
- Kaufel
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 537-8437
- Mfr. Part No.:
- 735 003- 8 W
- Brand:
- Kaufel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kaufel | |
| Wattage | 8 W | |
| Length Imperial | 1ft | |
| Length Metric | 300mm | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Select all | ||
|---|---|---|
Brand Kaufel | ||
Wattage 8 W | ||
Length Imperial 1ft | ||
Length Metric 300mm | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
- COO (Country of Origin):
- FR