GE 58 W T8 Fluorescent Tube, 4600 lm, 1500mm
- RS Stock No.:
- 377-9721
- Mfr. Part No.:
- 35353
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-9721
- Mfr. Part No.:
- 35353
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 58 W | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Reference | 540 | |
| Luminosity | 4600 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 58 W | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Reference 540 | ||
Luminosity 4600 lm | ||
