Philips Lighting 38 W TL-D Fluorescent Tube, 3350 lm, 1061.2mm, G13
- RS Stock No.:
- 204-4262
- Mfr. Part No.:
- 927923584014
- Brand:
- Philips Lighting
Available to back order for despatch when stock is available
Price Each
£8.77
(exc. VAT)
£10.52
(inc. VAT)
Units | Per unit |
---|---|
1 + | £8.77 |
- RS Stock No.:
- 204-4262
- Mfr. Part No.:
- 927923584014
- Brand:
- Philips Lighting
Related links
- Philips Lighting 50 W TL-D Fluorescent Tube, 5000 lm, 1514mm, G13
- Philips Lighting 16 W TL-D Fluorescent Tube, 1400 lm, 604mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube, 3350 lm, 1200mm
- Sylvania 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Osram 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Philips Lighting 6 W TL Fluorescent Tube, 260 lm, 226.3mm, G5
- Philips Lighting 8 W TL Fluorescent Tube, 410 lm, 302.5mm, G5