Philips Lighting 40 W TL5 Circular Fluorescent Tubes, 3300 lm, 2GX13
- RS Stock No.:
- 204-4259
- Mfr. Part No.:
- 927965584013
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4259
- Mfr. Part No.:
- 927965584013
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 40 W | |
| Shape | Circular | |
| Lamp Size | TL5 | |
| Colour Temperature | 4000K | |
| Lamp Base | 2GX13 | |
| Colour Tone | Cool White | |
| Luminosity | 3300 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 40 W | ||
Shape Circular | ||
Lamp Size TL5 | ||
Colour Temperature 4000K | ||
Lamp Base 2GX13 | ||
Colour Tone Cool White | ||
Luminosity 3300 lm | ||
- COO (Country of Origin):
- CN
The Philips Lighting circular TL5 lamp offers extended design possibilities. The slim tube allows the creation of extremely flat luminaires and enables omnidirectional light distribution.
High efficiency
Power 40W
Power 40W
