Philips Lighting 80 W TL5 Fluorescent Tube Cool Daylight, 6300 lm, 1463mm, G5

Stock information currently inaccessible
RS Stock No.:
204-4257
Mfr. Part No.:
927929586557
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

80 W

Shape

Linear

Length Imperial

5ft

Length Metric

1463mm

Lamp Size

TL5

Colour Temperature

6500K

Lamp Base

G5

Colour Tone

Cool Daylight

Luminosity

6300 lm

COO (Country of Origin):
PL
The Philips Lighting TL5 lamp has a high luminous efficacy, resulting in low energy consumption. The High Efficiency TL5 lamp offers excellent lumen maintenance and good colour rendering.

High efficiency
Power 80W