Philips Lighting 80 W TL5 Fluorescent Tube, 7000 lm, 1463mm, G5

Stock information currently inaccessible
RS Stock No.:
204-4256
Mfr. Part No.:
927929584057
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

80 W

Shape

Linear

Length Imperial

5ft

Length Metric

1463mm

Lamp Size

TL5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Luminosity

7000 lm

COO (Country of Origin):
PL
The Philips Lighting TL5 lamp has a high luminous efficacy, resulting in low energy consumption. The High Efficiency TL5 lamp offers excellent lumen maintenance and good colour rendering.

High efficiency
Power 80W

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy