- RS Stock No.:
- 204-4250
- Mfr. Part No.:
- 927926583555
- Brand:
- Philips Lighting
19 In stock - FREE next working day delivery available
Added
Price Each
£5.66
(exc. VAT)
£6.79
(inc. VAT)
Units | Per unit |
1 + | £5.66 |
- RS Stock No.:
- 204-4250
- Mfr. Part No.:
- 927926583555
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Philips Lighting TL5 lamp has a high luminous efficacy, resulting in low energy consumption. The High Efficiency TL5 lamp offers excellent lumen maintenance and good colour rendering.
High efficiency
Power 28W
Power 28W
Specifications
Attribute | Value |
---|---|
Wattage | 28 W |
Shape | Linear |
Length Imperial | 3.81ft |
Length Metric | 1163.2mm |
Lamp Size | TL5 |
Colour Temperature | 3500K |
Lamp Base | G5 |
Colour Tone | White |
Luminosity | 2900 lm |
Related links
- Philips Lighting 54 W TL5 Fluorescent Tube Cool Daylight 1163mm, G5
- Philips Lighting 80 W TL5 Fluorescent Tube 1463mm, G5
- Philips Lighting 14 W 28 W 220 → 240 V
- Philips Lighting 28 W TL5 Fluorescent Tube Cool Daylight 1163.2mm, G5
- Philips Lighting 21 W TL5 Fluorescent Tube 863.2mm, G5
- Philips Lighting 49 W TL5 Fluorescent Tube Cool Daylight 1463mm, G5
- Philips Lighting 35 W TL5 Fluorescent Tube Cool Daylight 1463.2mm, G5
- Philips Lighting 21 W TL5 Fluorescent Tube Cool Daylight 863mm, G5