Philips Lighting 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- RS Stock No.:
- 377-565
- Mfr. Part No.:
- 927922084023
- Brand:
- Philips Lighting
Available to back order for despatch when stock is available
Price Each (In a Pack of 25)
£3.427
(exc. VAT)
£4.112
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 + | £3.427 | £85.675 |
*price indicative
- RS Stock No.:
- 377-565
- Mfr. Part No.:
- 927922084023
- Brand:
- Philips Lighting
RoHS Status: Not Applicable
Related links
- Philips Lighting 58 W T8 Fluorescent Tube, 5200 lm, 1500mm
- Philips Lighting 58 W T8 Fluorescent Tube, 5000 lm, 1500mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube, 5240 lm, 1500mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube, 4600 lm, 1500mm, G13
- Osram 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- Sylvania 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- Philips Lighting 51 W T8 Fluorescent Tube, 4800 lm, 1500mm, G13
- Osram 58 W T8 Fluorescent Tube, 5000 lm, 1500mm, G13